
The AT27BV020-15TC is a 2Mb EPROM memory device with an access time of 150ns. It operates within a temperature range of 0°C to 70°C. The device is packaged in a TFSOP package and is mounted using surface mount technology. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT27BV020-15TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27BV020-15TC technical specifications.
| Access Time | 150ns |
| Package/Case | TFSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV020-15TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.