
The AT27BV020-15TI is a 2Mb EPROM memory device with an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TFSOP package for surface mount applications. This device is not RoHS compliant and contains lead, making it a non-compliant lead-based component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27BV020-15TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Package/Case | TFSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV020-15TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
