
The AT27BV020-90TI is a 2Mb EPROM memory device with an access time of 90ns. It operates at a supply voltage of 5V and is packaged in a TSOP package, suitable for surface mount applications. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Microchip AT27BV020-90TI technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV020-90TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.