Microchip AT27BV020-90TU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27BV020-90TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.