The AT27BV040-15VI is a 4Mb EPROM memory device with an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount TFSOP package. The device is not RoHS compliant due to the presence of lead. It is available in a tray packaging with 208 units per package.
Sign in to ask questions about the Microchip AT27BV040-15VI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27BV040-15VI technical specifications.
| Access Time | 150ns |
| Package/Case | TFSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV040-15VI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.