
This 1Mb EPROM features an access time of 120ns and operates over a temperature range of -40°C to 70°C. It is packaged in a PLCC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It can be programmed at 13V.
Microchip AT27BV1024-12JC technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
