This 1Mb EPROM IC features an access time of 120ns and is packaged in a TFSOP surface mount package. It operates within a temperature range of 0°C to 70°C and is available in quantities of 160 per tray. The device is not RoHS compliant.
Sign in to ask questions about the Microchip AT27BV1024-12VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27BV1024-12VC technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV1024-12VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.