The AT27BV1024-15JC is a 1Mb EPROM memory device with an access time of 150ns. It operates within a temperature range of -40°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC and is mounted on the surface. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip AT27BV1024-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27BV1024-15JC technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV1024-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.