
1Mb Parallel Interface EPROM, 64K x 16 organization, featuring a 90ns access time. This surface mount component operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 30mA supply current. Packaged in a 44-pin PLCC with tin-matte plating, it supports a 13V programming voltage and operates within a temperature range of 0°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip AT27BV1024-90JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27BV1024-90JU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Height | 4.06mm |
| Interface | Parallel |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 64KX16 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27BV1024-90JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.