
The AT27BV256-12RC is a 256Kb EPROM memory device with an access time of 120ns and a frequency of 120GHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is available in a rail/tube packaging configuration. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT27BV256-12RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27BV256-12RC technical specifications.
| Access Time | 120ns |
| Package/Case | SOIC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV256-12RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.