
The AT27BV256-70JC is a 256Kb EPROM IC with an access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a PLCC package. The device is designed to function within a temperature range of -40°C to 70°C. It is not RoHS compliant and contains lead. The IC is available in a rail/tube packaging with 32 pieces per package.
Microchip AT27BV256-70JC technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV256-70JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.