
The AT27BV256-90JI is a 256Kb EPROM memory device with a 90ns access time, suitable for operation up to 85°C. It is packaged in a lead-free LCC package, which is mounted using surface mount techniques. The device is not RoHS compliant. The memory is organized as EPROMs, OTP, EPROM, and non-volatile types. It operates at frequencies up to 90GHz, making it suitable for high-speed applications.
Microchip AT27BV256-90JI technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV256-90JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.