
The AT27BV256-90RC is a 256Kb EPROM IC with an access time of 90ns. It is packaged in a surface mount SOIC package and is suitable for use in a variety of applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant due to the presence of lead.
Microchip AT27BV256-90RC technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV256-90RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.