The 4Mb EPROM IC features a 150ns access time and operates over a temperature range of -40°C to 70°C. It is available in a VSOP package and is suitable for use with a supply voltage of 5.5V or 4.5V. The device is not RoHS compliant and contains lead. It is available in a tray packaging format with 160 units per package.
Microchip AT27BV4096-15VC technical specifications.
| Access Time | 150ns |
| Package/Case | VSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV4096-15VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.