The AT27BV512-15RC is a 512Kb EPROM memory device with an access time of 150ns and a maximum operating temperature of 70°C. It is packaged in a SOIC package and features a parallel interface. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 26 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27BV512-15RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV512-15RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.