The AT27BV512-70JC is a 512Kb EPROM memory device with an access time of 70ns and a frequency of 70GHz. It features a parallel interface and is packaged in a leaded LCC package for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is available in a rail/Tube packaging configuration.
Microchip AT27BV512-70JC technical specifications.
| Access Time | 70ns |
| Package/Case | LCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV512-70JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.