
The AT27BV512-70TU is a 512Kb EPROM with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a TSOP and is designed for surface mount applications. It is compliant with RoHS regulations and is lead-free.
Microchip AT27BV512-70TU technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27BV512-70TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
