This 1Mb EPROM features an access time of 120ns and a maximum access time of 45ns. It operates within a temperature range of -40°C to 70°C and requires a supply voltage between 4.5V and 13V. The device is packaged in a PLCC and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C010-12JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C010-12JC technical specifications.
| Access Time | 120ns |
| Access Time-Max | 45ns |
| Package/Case | PLCC |
| Current | 35mA |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 13V |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010-12JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
