The AT27C010-15DC is a 1Mb static RAM with a maximum access time of 150ns. It is packaged in a CDIP and is available in rail or tube packaging. The device operates within a temperature range of 0-70°C and requires a 5V supply voltage. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip AT27C010-15DC technical specifications.
| Access Time-Max | 150ns |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |