
This 1Mb parallel EPROM features an access time of 45ns and operates over a supply voltage range of 4.5V to 5.5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant. The package dimensions are 14mm in length, 11.5mm in width, and 2.8mm in height, with a package type of PLCC.
Sign in to ask questions about the Microchip AT27C010-45JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C010-45JU technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PLCC |
| Frequency | 45GHz |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C010-45JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.