The AT27C010-45TC is a 1Mb EPROM memory device with an access time of 45ns. It operates at a minimum supply voltage of 4.5V and is packaged in a TSOP package. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 45ns |
| Package/Case | TSOP |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |