The AT27C010-45TU is a 1Mb EPROM memory device with an access time of 45ns. It operates at a supply voltage of 5V and has an operating supply current of 25mA. The device is packaged in a TSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Microchip AT27C010-45TU technical specifications.
| Access Time | 45ns |
| Package/Case | TSOP |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.