The AT27C010-55JI is a 1Mb EPROM memory device with an access time of 55ns. It is packaged in a LCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 40mA. The AT27C010-55JI is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C010-55JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | LCC |
| Density | 1Mb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010-55JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
