The AT27C010-55PI is a 1Mb EPROM memory device with an access time of 55ns. It is available in a DIP package and is suitable for operation over the temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-compliant lead-based product.
Checking distributor stock and pricing after the page loads.
Microchip AT27C010-55PI technical specifications.
| Access Time | 55ns |
| Package/Case | DIP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
