
The 1Mb OTP EPROM is a 128KX8 memory device with a 70ns access time. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a PLCC package and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum supply current of 25mA.
Sign in to ask questions about the Microchip AT27C010-70JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C010-70JU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 1048576b |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | OTP, EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C010-70JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
