Sign in to ask questions about the Microchip AT27C010-70JU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C010-70JU-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C010-70JU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
