
1Mb OTP EPROM memory IC with 128K x 8 organization, featuring a 70ns access time. This through-hole component operates with a 5V supply voltage and is housed in a 32-pin PDIP package. Designed for industrial temperature ranges from -40°C to 85°C, it supports a parallel interface and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip AT27C010-70PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C010-70PU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Density | 1Mb |
| Frequency | 70GHz |
| Height | 4.44mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.29mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Programming Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Voltage | 7V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C010-70PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
