This 1Mb EPROM is packaged in a DIP and features a 90ns access time. It operates over a temperature range of -40°C to 85°C and is mounted through a hole. The device has a memory size of 1Mb and is a non-volatile memory type. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | DIP |
| Density | 1Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |