The AT27C010-90TI is a 1Mb EPROM memory device with an access time of 90ns. It is packaged in a TFSOP surface mount package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead. It is available in a tray packaging with 156 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
