
The 1Mb EPROM has a memory size of 1Mb and an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is packaged in a PLCC package, suitable for surface mount applications. The device is not RoHS compliant and contains lead. It has a minimum supply voltage of 4.5V and can be programmed at 13V.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |