
The AT27C010L-45JI is a 1Mb parallel EPROM with an access time of 45ns. It operates over a temperature range of -40°C to 85°C and is packaged in a 32-pin PLCC. The device is not RoHS compliant and contains lead. It requires a minimum supply voltage of 4.5V and a programming voltage of 13V, with a supply current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C010L-45JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010L-45JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
