The AT27C010L-45TC is a 1Mb EPROM memory device with an access time of 45ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. It is suitable for use in a variety of applications requiring non-volatile memory.
Checking distributor stock and pricing after the page loads.
| Access Time | 45ns |
| Package/Case | TFSOP |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |