The 1Mb EPROM features a 55ns access time and operates at frequencies up to 55GHz. It is available in a TFSOP package, suitable for surface mount applications. The device is designed to operate within a temperature range of -40°C to 85°C. It is not RoHS compliant, and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | TFSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |