
The 1Mb EPROM IC features a 70ns access time and operates within a temperature range of -40°C to 85°C. It is packaged in a TFSOP package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It has a memory size of 1Mb and is available in a tray packaging with 156 units per package.
Sign in to ask questions about the Microchip AT27C010L-70TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C010L-70TI technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010L-70TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.