
EPROM OTP 1M-Bit 128K x 8 90ns 32-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | LCC |
| Density | 1Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |