The AT27C010L-90TI is a 1Mb EPROM memory device with an access time of 90ns. It features a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in a tray packaging. Note that this device contains lead and is not RoHS compliant.
Microchip AT27C010L-90TI technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010L-90TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.