
2Mb OTP EPROM memory IC with a 256K x 8 organization, featuring a 55ns access time. This surface-mount component utilizes a parallel interface and operates from a 4.5V to 5.5V supply voltage. Packaged in a 32-pin PLCC, it supports a programming voltage of 13V and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip AT27C020-55JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C020-55JU technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | PLCC |
| Density | 2Mb |
| Frequency | 55GHz |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C020-55JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
