The AT27C020-55JU-T is a 32K OTP ROM memory IC with 262144 words of storage and 256000 words of code space. It operates at a supply voltage of 4.5V to 5.5V and has a maximum access time of 55ns. The device is packaged in a 32-pin LCC package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. It is a quad parallel memory IC with a JEDEC package code of R-PQCC-J32 and a terminal position of quad.
Sign in to ask questions about the Microchip AT27C020-55JU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C020-55JU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT27C020-55JU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.