
The AT27C020-55PU is a 2Mb one-time programmable EPROM from Microchip. It features an access time of 55ns and operates at a maximum supply voltage of 5.5V. The device is packaged in a DIP and is mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AT27C020-55PU is RoHS compliant and lead free.
Sign in to ask questions about the Microchip AT27C020-55PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C020-55PU technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | DIP |
| Frequency | 55GHz |
| Height | 4.83mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.29mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C020-55PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.