
The AT27C020-55TI is a 2Mb static RAM with a parallel interface and 55ns access time. It operates at a supply voltage of 5V and is packaged in a TSOP package. The device is specified to operate over a temperature range of 0°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | TSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |