The AT27C020-90JC is a 2Mb parallel EPROM from Microchip, featuring an access time of 90ns and a minimum supply voltage of 4.5V. It is packaged in a PLCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 70°C and is not RoHS compliant due to the presence of lead. It is available in a 32-pack, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C020-90JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C020-90JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
