The 2Mb OTP EPROM operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. It features a 90ns access time and is packaged in a lead-free LCC package. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Microchip AT27C020-90JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C020-90JU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C020-90JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
