Sign in to ask questions about the Microchip AT27C020-90PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C020-90PU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PDIP |
| Frequency | 90GHz |
| Height | 4.83mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C020-90PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
