The AT27C040-15RC is a 4Mb non-volatile EPROM IC with an access time of 150ns. It operates over a temperature range of -40°C to 70°C and has a minimum supply voltage of 4.5V. The device is packaged in a surface-mount SOIC package and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 23 |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |