
The AT27C040-70JC is a 4Mb EPROM with an access time of 70ns and a frequency of 70GHz. It features a parallel interface and is packaged in a PLCC package. The device is designed for surface mount and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead. The memory size is 4Mb and the minimum supply voltage is 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C040-70JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | PLCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C040-70JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.