
4Mb OTP EPROM memory IC, organized as 512K x 8, featuring a 70ns access time. This surface-mount component utilizes a parallel interface and operates from a 4.5V to 5.5V supply voltage. Packaged in a 32-pin PLCC with tin-matte plating, it supports a programming voltage of 13V and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip AT27C040-70JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C040-70JU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 4Mb |
| Frequency | 70GHz |
| Height | 2.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C040-70JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
