
IC EPROM 4M PARALLEL 32SOIC
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Frequency | 90GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
