
The AT27C040-90TC is a 4Mb EPROM IC with a 90ns access time and a frequency of 90GHz. It features a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is available in a tray packaging with 156 units per package. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT27C040-90TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C040-90TC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C040-90TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.