The AT27C080-12JC is an 8Mb EPROM with an access time of 120ns and a minimum supply voltage of 4.5V. It is available in a surface mount PLCC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in a variety of applications, including those that require high-speed data transfer and reliable non-volatile memory storage.
Microchip AT27C080-12JC technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
