The AT27C080-12PC is an 8Mb EPROM memory device with a 5V operating supply voltage and an access time of 120ns. It is packaged in a PDIP package and is available in quantities of 12. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Microchip AT27C080-12PC technical specifications.
| Access Time | 120ns |
| Package/Case | PDIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.